Texas Instruments SN74LV8T374/Q1 Translating Octal D-Type Flip-Flops

Texas Instruments SN74LV8T374/SN74LV8T374-Q1 Translating Octal D-Type Flip-Flops consist of eight D-type flip-flops with 3-state outputs and integrated-level translation. All channels share a rising-edge-triggered Clock (CLK) input and an active low Output Enable (OE) input, and the pinout is flow-through for easier bus routing. The input incorporates a low-threshold circuit, enabling translation when the supply voltage exceeds the input signal. The output logic level is always referenced to VCC, ensuring compatibility with multiple CMOS standards, including 1.8 V, 2.5 V, 3.3 V, and 5 V. The SN74LV8T374/SN74LV8T374-Q1 flip-flops operate at a 1.65V to 5.5V wide supply voltage range, 5.5V-tolerant input pins, and support standard function pinout. These flip-flops are available in a wettable flank QFN package with latch-up performance exceeding 250mA per JESD 17. The SN74LV8T374-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include parallel data synchronization, parallel data storage, shift registers, and pattern generators.

Features

  • AEC-Q100 qualified for automotive applications (SN74LV8T374-Q1):
    • -40°C to 125°C device temperature grade 1
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C4B
  • Single-supply voltage translator (refer to LVxT Enhanced input voltage):
    • Up translation:
      • 1.2V to 1.8V
      • 1.5V to 2.5V
      • 1.8V to 3.3V
      • 3.3V to 5V
    • Down translation:
      • 5V, 3.3V, and 2.5V to 1.8V
      • 5V, 3.3V to 2.5V
      • 5V to 3.3V
  • Up to 150Mbps with 5V or 3.3V VCC
  • Available in a wettable flank QFN package
  • 1.65V to 5.5V wide operating supply voltage range
  • 5.5V-tolerant input pins
  • Supports standard function pinout
  • Latch-up performance exceeds 250mA per JESD 17

Applications

  • Parallel data synchronization
  • Parallel data storage
  • Shift register
  • Pattern generators

Functional Block Diagram

Block Diagram - Texas Instruments SN74LV8T374/Q1 Translating Octal D-Type Flip-Flops

Electrical Placement of Clamping Diodes for Each Input and Output

Texas Instruments SN74LV8T374/Q1 Translating Octal D-Type Flip-Flops
Đã phát hành: 2025-09-29 | Đã cập nhật: 2025-11-17