Texas Instruments SN74LVC2G100/SN74LVC2G100-Q1 Multi-Function Gates

Texas Instruments SN74LVC2G100 / SN74LVC2G100-Q1 Multiple-Function Gates are dual, sequential, configurable multiple-function devices with Schmitt Trigger inputs. Sixteen patterns of a 4-bit input determine the output state. The output state is input to a D-Flip Flop, which is transferred to the Q output on the positive-going CLK edge. The user can choose the logic functions MUX, AND, OR, NAND, NOR, inverter, and non-inverter. The Texas Instruments SN74LVC2G100-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Operating range from 1.1V to 3.6V
  • 5.5V tolerant input pins
  • Supports standard pinouts
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22
    • 2000V human-body model (A114-A)
    • 1000V charged-device model (C101)

Applications

  • Combining power good signals
  • Enable digital signals

Functional Block Diagram

Block Diagram - Texas Instruments SN74LVC2G100/SN74LVC2G100-Q1 Multi-Function Gates
Đã phát hành: 2024-06-05 | Đã cập nhật: 2025-05-08