Texas Instruments SN74LVC3G97/SN74LVC3G97-Q1 Multiple-Function Gates

Texas Instruments SN74LVC3G97/SN74LVC3G97-Q1 Configurable Multiple-Function Gates that have Schmitt-trigger inputs. Eight patterns of a 3-bit input determine the output state. Users can choose MUX, NAND, AND, OR, NOR, inverter, and non-inverter logic functions. The Texas Instruments SN74LVC3G97-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Operating range from 1.1V to 3.6V
  • 5.5V tolerant input pins
  • Supports standard pinouts
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22
    • 2000V human-body model (A114-A)
    • 1000V charged-device model (C101)

Applications

  • Combining power good signals
  • Enable digital signals

Functional Block Diagram

Block Diagram - Texas Instruments SN74LVC3G97/SN74LVC3G97-Q1 Multiple-Function Gates
Đã phát hành: 2024-05-03 | Đã cập nhật: 2025-06-12