Texas Instruments SNx4AHC541/SNx4AHC541-Q1 Octal Buffer/Drivers
Texas Instruments SNx4AHC541/SNx4AHC541-Q1 Octal Buffer/Drivers are designed for driving bus lines or buffer memory address registers. The buffer/drivers offer inputs and outputs on opposite sides of the package to streamline printed circuit board layout. The TI SNx4AHC541-Q1 devices are AEC-Q100 qualified for automotive applications.
Features
- Qualified for automotive applications
- Operating range of 2V to 5.5V VCC
- Latch-up performance exceeds 250mA per JESD 17
Applications
- Enable or disable a digital signal
- Eliminate slow or noisy input signals
- Hold a signal during controller reset
- Debounce a switch
Datasheets
Logic Diagram (Positive Logic)
Đã phát hành: 2026-01-14
| Đã cập nhật: 2026-02-02