Texas Instruments TAA3040 Audio Analog-to-Digital Converter (ADC)
Texas Instruments TAA3040 Audio Analog-to-Digital Converter (ADC) is a high-performance ADC that supports simultaneous sampling of up to four analog channels or eight digital channels. This audio ADC supports line and microphone inputs and allows single-ended and differential input configurations. The TAA3040 ADC provides a sample rate of up to 768kHz frequency and features the ability to operate at a single supply voltage of 3.3V or 1.8V. This ADC integrates programmable channel gain, digital volume control, programmable microphone bias voltage, Phase-Locked Loop (PLL), programmable High-Pass Filter (HPF), biquad filters, and low-latency filter modes. These features make the device excellent for space-constrained audio systems in far-field microphone recording applications. The TAA3040 ADC is ideal for smart speakers, IP network cameras, professional microphones and wireless systems, and video conference systems.The TAA3040 device supports Time-Division Multiplexing (TDM), I2S, or Left-Justified (LJ) audio formats, and can be controlled with the I2C interface. This audio ADC operates at -40°C to 105°C and is offered in a 20-pin WQFN package.
Features
- Multichannel high-performance ADC:
- 4-channel analog microphones or line-in
- 8-channel digital PDM microphones
- Combination of analog and digital microphones
- ADC line and microphone differential input performance:
- 104dB Dynamic Range (DR)
- -95dB THD+N
- ADC channel summing mode, DR performance:
- 107dB, 2-channel summing
- 110dB, 4-channel summing
- ADC input voltage:
- Differential, 2VRMS full-scale inputs
- Single-ended, 1VRMS full-scale inputs
- ADC sample rate (fS) = 8kHz to 768kHz frequency
- Programmable channel settings:
- 0dB to 42dB, 1dB steps channel gain
- -100dB to 27dB digital volume control
- Gain calibration with 0.1dB resolution
- Phase calibration with 163ns resolution
- Programmable microphone bias or supply voltage generation
- Low-latency signal processing filter selection
- Programmable HPF and biquad digital filters
- Automatic Gain Controller (AGC)
- I2C or SPI controls
- Integrated high-performance audio PLL
- Automatic clock divider setting configurations
- Audio serial data interface:
- TDM, I2S, or Left-Justified (LJ) format
- 16 bits, 20 bits, 24 bits, or 32 bits word length
- Master or slave interface
- 3.3V or 1.8V single-supply operation
- 3.3V or 1.8V I/O-supply operation
- Power consumption for 1.8V AVDD supply:
- 8.5mW/channel at 16kHz sample rate
- 9.2mW/channel at 48kHz sample rate
Applications
- Smart speakers
- IP network cameras
- Professional microphones and wireless systems
- Video conference systems
Block Diagram
Đã phát hành: 2025-01-22
| Đã cập nhật: 2025-02-23