Texas Instruments TAA5212 Stereo Audio Analog-to-Digital Converter

Texas Instruments TAA5212 Stereo Audio Analog-to-Digital Converter (ADC) is a high-performance stereo audio ADC with 2VRMS differential input and 119dB dynamic range. The TAA5212 supports differential and single-ended line/microphone input signals with AC or DC coupling configuration options. The TAA5212 integrates programable channel gain, digital volume control, a low-jitter phase-locked loop (PLL), and a programmable digital high-pass filter (HPF). It also includes programmable EQ and bi-quad filters, decimation filters with low-latency and ultra low-latency options, and supports sample rates up to 768kHz. The TAA5212 supports time-division multiplexing (TDM), I2S, or left-justified (LJ) audio formats in controller and target modes and can be controlled with I2C or SPI. These integrated high-performance features and a single supply operation make Texas Instruments TAA5212 an excellent choice for space-constrained audio applications.

Features

  • Key Features
    • Up to four record channels
      • Two-channel analog and two-channel digital
      • One-channel analog and three-channel digital
      • Four-channel digital
    • Voice activity detection
    • Ultrasonic activity detection
    • Low-latency and Ultra low-latency decimation filter selection options
    • Programmable HPF and bi-quad filters
    • I2C or SPI control interface
    • Audio serial interface
      • Format: TDM, I2S, or Left Justified (LJ)
      • Bus controller and target modes
      • Daisy chain in TDM mode
      • Word length of 16, 20, 24, or 32 Bits
    • Programmable PLL for flexible clocking
    • Auto clock and sample rate detection
    • Low power modes
      • 5mW for 1-Ch and 8mW for 2-Ch recording (1.8V supply)
      • Differential input dynamic range: 105dB
    • Single supply operation AVDD of 1.8V or 3.3V
    • I/O supply operation of 1.2V, 1.8V or 3.3V
    • Temperature grade 1 of –40°C ≤ TA ≤ +125°C
  • Stereo high-performance audio ADC
    • Performance
      • Line/microphone differential input dynamic range: 119dB
      • Differential input THD+N: –98dB
      • Channel summing mode supports high SNR: 122dB
    • Input voltage
      • Differential, 2VRMS full-scale inputs
      • Single-ended, 1VRMS full-scale inputs
    • Input mix/mux options
    • Sample rate (fS) = 4kHz to 768kHz
    • Programmable microphone bias (up to 3V)

Applications

  • Video conference system
  • IP network camera
  • IP telephone
  • Smart speakers
  • Professional microphones and wireless systems
  • Professional audio mixer/control surface

Simplified Block Diagram

Block Diagram - Texas Instruments TAA5212 Stereo Audio Analog-to-Digital Converter
Đã phát hành: 2025-03-03 | Đã cập nhật: 2025-03-11