Texas Instruments TAA5412-Q1 Stereo Audio ADC
Texas Instruments TAA5412-Q1 Stereo Audio Analog-to-Digital Converter (ADC) is a 2-channel high-performance audio ADC that supports analog input signals up to 10VRMS with a dynamic range of 112dB. The TAA5412-Q1 allows for single-ended and differential input configurations and supports line and microphone inputs with AC and DC coupling options. This device offers programmable microphone bias, an integrated high-voltage, and input diagnostic circuitry directly connecting microphone-based automotive systems with full fault diagnostic capability for direct-coupled inputs. The TAA5412-Q1 uses an external, low-voltage, 3.3V supply to integrate an efficient boost converter to generate a high-voltage microphone bias. The device can create this microphone bias by using an external high-voltage supply (HVDD), which is any readily available supply in the system.The Texas Instruments TAA5412-Q1 integrates the programable channel gain, a low-jitter phase-locked loop (PLL), digital volume control, a programmable high-pass filter (HPF), bi-quad filters, and decimation filters with low and ultra-low latency filter modes. It allows for sample rates up to 768kHz. The TAA5412-Q1 supports I2S, time-division multiplexing (TDM), or left-justified (LJ) audio formats. It can be controlled with the I2C or SPI interface. These integrated high-performance features and a single 3.3V supply operation make the TAA5412-Q1 device an excellent choice for scalable, space-constrained automotive systems.
Features
- AEC-Q100 qualified for automotive applications with a temperature grade 1 of –40°C ≤ TA ≤ +125°C
- ADC performance
- Line/microphone differential input dynamic range: 112dB
- Differential input THD+N: –99dB
- Channel summing mode supports high SNR: 114dB
- ADC input voltage
- Differential, 10VRMS full-scale inputs
- Single-ended, 5VRMS full-scale inputs
- ADC sample rate (fS) = 4kHz to 768kHz
- Programmable microphone bias (3V to 10V)
- With an integrated, efficient boost converter
- With external high voltage HVDD supply
- Programmable microphone input fault diagnostics
- Open inputs or shorted inputs
- Short to ground, MICBIAS, or VBAT
- MICBIAS over current protection
- Up to four record channels
- Two-channel analog + two-channel digital
- One-channel analog + three-channel digital
- Four-channel digital
- Low-latency and ultra-low-latency decimation filter options
- Programmable HPF and bi-quad digital filters
- Automatic gain controller (AGC)
- Programmable channel settings
- -80dB to 47dB digital volume control
- Gain calibration with 0.1dB resolution
- Phase calibration with 325.5ns resolution
- Gain and phase calibration for ADC channels
- I2C or SPI controls
- Audio serial data interface
- Format: TDM, I2S, or left-justified (LJ)
- Word length: 16, 20, 24, or 32 bits
- Bus controller and target modes
- Programmable PLL for flexible clocking
- Low power modes of <18.5mW for 2-ch recording
- Single-supply operation AVDD of 3.3V
- I/O supply operation of 3.3V, 1.8V or 1.2V
Applications
- Appliances including high energy efficient products
- Electricity meter and grid
- Power supplies
- Factory automation
- Building automation
- Lighting
- Motor drives
Simplified Block Diagram
Đã phát hành: 2025-04-10
| Đã cập nhật: 2025-05-06