Texas Instruments TAS2564YBGEVM-DC Evaluation Module
Texas Instruments TAS2564YBGEVM-DC Evaluation Module is designed to demonstrate the performance of TAS2564 in a stereo configuration. The TAS2564 is a mono, digital-input, Class-D audio amplifier optimized for efficiently driving high peak power into small loudspeaker applications. The design utilizes the PPC3-EVM-MB hardware to provide an interface and supply voltages to the Texas Instruments TAS2564YBGEVM-DC Evaluation Module.Features
- Stereo or mono evaluation
- USB input
- Connect multiple boards
- PPC3 integration
Kit Contents
- TAS2564 evaluation board for low-power audio platform (included)
- PPC3 evaluation baseboard is not included
- Pure Path Console 3 software is not included
Overview
Đã phát hành: 2019-11-25
| Đã cập nhật: 2024-02-07