Texas Instruments TAS5612LA / TAS5622A PurePath™ Class-D Power Amps

Texas Instruments TAS5612LA is a feature optimized 125W stereo / 250W mono class-D power amplifier based on the TI TAS5612LA. These amplifiers use large MOSFETs for improved power efficiency and a novel gate drive scheme for reduced losses in idle and at low output signals leading to reduced heat sink size. TAS5622A is a 125W stereo / 250W stereo thermally-enhanced version of the class-D power amplifier based on the TAS5612A using large MOSFETs for improved power efficiency and a novel gate drive scheme for reduced losses in idle and at low output signals leading to reduced heat sink size.

Features

  • TAS5612LA:
    • PurePath™ HD Integrated Feedback Provides:
      • 0.05% THD at 1W into 4Ω
      • >65dB PSRR (No Input Signal)
      • >105dB (A-weighted) SNR
    • Pre-Clipping Output for Control of a Class-G Power Supply
    • Reduced Heat Sink Size due to use of 60mΩ Output MOSFET with >90% Efficiency at Full Output Power
    • Output Power at 10%THD+N
      • 125W / 4Ω BTL Stereo Configuration
      • 250W / 2Ω in PBTL Mono Configuration
    • Output Power at 1%THD+N
      • 105W / 4Ω BTL Stereo Configuration
      • 55W / 8Ω BTL Stereo Configuration
    • Click and Pop Free Startup
    • Error Reporting Self-protected Design with UVP, Over Temperature, and Short Circuit Protection
    • EMI Compliant when used with Recommended System Design
  • TAS5622A:
    • PurePath™ HD Integrated Feedback Provides:
      • 0.025% THD at 1W into 4Ω
      • >65dB PSRR (No Input Signal)
      • >105dB (A-weighted) SNR
    • Pre-Clipping Output for Control of a Class-G Power Supply
    • Reduced Heat Sink Size due to use of 40mΩ Output MOSFET with >90% Efficiency at Full Output Power
    • Output Power at 10%THD+N
      • 125W / 4Ω BTL Stereo Configuration
      • 250W / 2Ω PBTL Mono Configuration
    • Output Power at 1%THD+N
      • 105W / 4Ω BTL Stereo Configuration
      • 210W / 2Ω PBTL Mono Configuration
    • Click and Pop Free Startup
    • Error Reporting Self-protected Design with UVP, Over Temperature, and Short Circuit Protection
    • EMI Compliant when used with Recommended System Design

Applications

  • Blu-ray™/DVD receivers
  • High power sound bars
  • Powered subwoofer and active speakers
  • Mini combo systems

Block Diagram

Block Diagram - Texas Instruments TAS5612LA / TAS5622A PurePath™ Class-D Power Amps

TI Reference Designs Library

TI Reference Designs - Texas Instruments TAS5612LA / TAS5622A PurePath™ Class-D Power Amps
Đã phát hành: 2012-06-11 | Đã cập nhật: 2022-03-11