Texas Instruments TAS5822MEVM Amplifier Evaluation Module (EVM)

Texas Instruments TAS5822MEVM Amplifier Evaluation Module (EVM) showcases the TAS5822M. The TAS5822M is a digital input stereo Class-D closed-loop audio amplifier with enhanced processing and low idle power dissipation. The Texas Instruments TAS5822MEVM is a stand-alone evaluation module. It has a single power supply input, USB control through PurePath Control Console 3 (PPC3), and flexible audio input options.

Features

  • 96kHz Input Sample Rate Support
  • 2.0, Mono, and 2.1 Capable
  • Provides flexible input signal routing (USB, Analog, Optical, and external I2S)
  • Operates in BTL or PBTL
  • Demonstration, Evaluation, and Development environment via the PurePath Console 3 software (GUI)

Required Equipment

  • TAS5822MEVM evaluation module
  • A USB micro type-B cable
  • Power Supply Unit (PSU)
  • Desktop or laptop running Windows 7, Windows 8, or Windows 10
  • Speakers and cables
  • Audio source
    • DVD player with an optical or analog cable or Playback Media from Windows 7, Windows 8, or Windows 10

Board Layout

Mechanical Drawing - Texas Instruments TAS5822MEVM Amplifier Evaluation Module (EVM)
Đã phát hành: 2021-01-14 | Đã cập nhật: 2022-03-11