Texas Instruments TAS5825MEVM Evaluation Module

Texas Instruments TAS5825MEVM Evaluation Module facilitates an extensive evaluation of the TAS5825M. The TAS5825M is a digital input, Class-D audio amplifier with 96kHz, and 192kHz extended processing. The TAS5825MEVM combines PurePath Console 3 Software and the PurePath Console Motherboard (PPCMB), providing an ideal development environment.

The PPCMB sends the digital audio data input to the TAS5825MEVM offering selectable USB audio, optical SPDIF, coaxial SPDIF, PSIA (external I2S) and analog ADC sources. Two TAS5825M amplifiers are present on the Evaluation Module allowing the user to evaluate the device in both stereo and mono mode. The PPCMB provides a PVDD supply, regulated to 5 VDC and 3.3 VDC.

Features

  • 96kHz /192kHz Input sample rate support
  • 2.0, Mono, and 2.1 capable
  • Operates in BTL or PBTL
  • PurePath console motherboard provides flexible input signal routing (USB, SPDIF, and analog)
  • Demonstration, evaluation, and development environment via the PurePath Console 3 software (GUI)

Circuit Layout

Location Circuit - Texas Instruments TAS5825MEVM Evaluation Module
Đã phát hành: 2018-10-19 | Đã cập nhật: 2023-07-12