Texas Instruments TAS5825PEVM Evaluation Module
Texas Instruments TAS5825PEVM Evaluation Module features a TAS5825P amplifier and optional battery power supply input with an LM5155 boost. This evaluation module features the default system configuration with 5V battery input. The TAS5825PEVM includes a flexible TAS5825P Hybrid-Pro output (HPFB pin) to customer system board capability. This evaluation module offers a demonstration, evaluation, and development environment via the PurePath Console 3 software. The Texas Instruments TAS5825PEVM selects digital audio data input from USB audio, optical SPDIF, PSIA, and a 3.5mm analog jack.Features
- TAS5825P Hybrid-Pro algorithm for audio envelope tracking
- Integrates LM5155 boost to provide a custom system design reference
- Default system configuration:
- 5V battery input, boost to max 16V power rail based on audio envelope tracking
- Flexible TAS5825P Hybrid-Pro output (HPFB pin) to customer system board capability
- Demonstration, evaluation, and development environment via the PurePath Console 3 software
Board Layout
Đã phát hành: 2019-12-27
| Đã cập nhật: 2024-02-19