Texas Instruments TAS6422EQ1EVM Amplifier Evaluation Module (EVM)
Texas Instruments TAS6422EQ1EVM Amplifier Evaluation Module (EVM) showcases a 2Mhz, 4-channel digital input Class-D audio solution for automotive infotainment. TAS6422E’s 2.1Mhz switching frequency allows users to reduce inductor size and optimize total system cost. TAS6422E delivers 25W (10% THD+N) per channel into 4Ω with a 14.4V supply, and the wide-supply voltage capability, 4.5V to 26V, is ideal for head units and external amplifier systems while delivering top-of-the-line performance during start-stop low voltage transient events. Texas Instruments TAS6422E includes spread spectrum technology to meet CISPR25 Class 5 EMI compliance standards and integrates I2C diagnostics and protection.Features
- 2.1Mhz switching frequency
- 2-channel 25W/channel at 10% THD+N into 4Ω with a 14.4V supply
- I2C diagnostics and protection
- CISPR25, Class 5 radiated/conducted emission compliant
- Optical SPDIF, USB, and PSIA (external I2S) input options
- Integrated spread spectrum technology
Required Equipment
- TAS6422EQ1EVM evaluation module
- USB A male to micro B male cable
- 1-2 resistive loads or speaker loads
- 2-4 pairs of wires stripped both ends
- 2mm slotted screwdriver
- Optical audio source (optional)
- Optical SPDIF cable (optional)
- Desktop or laptop PC with Microsoft® Windows® 7 operating system
Signal Flow Block Diagram
Đã phát hành: 2020-11-25
| Đã cập nhật: 2024-10-01