Texas Instruments TCAN1046ADEVM Evaluation Module
Texas Instruments TCAN1046ADEVM Evaluation Module is an evaluation module (EVM) to test the performance of the TCAN1046A and TCAN1046AV in a D package. The TCAN1046A and TCAN1046AV automotive high-speed dual CAN transceivers meet the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification. The CAN buses are easily accessed through test points, 100 mil headers, or a DB9 connector and are symmetrically laid out for optimal performance. All IC signals are available through jumper connections, and modes are effortlessly transitioned through the placement of jumpers.Features
- Ability to test V and non-V version of the device at the same time
- Multiple connection options allow device evaluation using different instruments simultaneously
- Onboard jumpers make it effortless to change device states from normal to standby mode
- Includes LEDs for quick verification of power connections
PCB Layout
Đã phát hành: 2022-12-08
| Đã cập nhật: 2025-03-05