Texas Instruments TCAN1463EVM Transceiver Evaluation Module
Texas Instruments TCAN1463EVM Transceiver Evaluation Module (EVM) comes with TCAN1463DRQ1 installed and is used to evaluate transceiver operation in a signal-improved capable network. It is configurable for use with the Texas Instruments TCAN1043HG-Q1, TCAN1043G-Q1, TCAN1043H-Q1, TCAN1043A-Q1, and the TCAN1043-Q1 14-pin CAN transceivers by replacing the transceiver and setting jumpers on the evaluation module.Features
- Configurable SiC network
- I/O voltage range supports 3.3V and 5V MCUs
- Includes ESD2CAN24-Q1 to provide 30kV ESD protection
- Meets the requirements of ISO11898-2
- Characterized for -40°C to +125°C
Board Layout
Đã phát hành: 2022-09-30
| Đã cập nhật: 2023-02-01