Texas Instruments TDP0604EVM Redriver Evaluation Module (EVM)

Texas Instruments TDP0604EVM Redriver Evaluation Module (EVM) is a PCB created to help customers evaluate the TDP0604 for video applications with HDMI interfaces. This evaluation module can also be used as a hardware reference design for implementing the TDP0604. PCB design or layout files can be provided upon request to provide PCB design illustrations of the routing or placement rules with a Texas Instruments TDP0604 component.

Features

  • Plug and play design
  • Three device enable/reset options to use with the evaluation module
  • Local I2C access
  • A DC power jack (J9) to accept a 5V wall power adapter
    • Alternately, it is possible to power the evaluation module from the USB Micro B connector
  • Configuration available through jumpers

Board Layout

Mechanical Drawing - Texas Instruments TDP0604EVM Redriver Evaluation Module (EVM)
Đã phát hành: 2022-03-21 | Đã cập nhật: 2022-03-31