Texas Instruments TFP410 PanelBus™ Digital Transmitter

Texas Instruments TFP410 PanelBus™ Digital Transmitter is a PanelBus™ flat-panel display product of end-to-end DVI 1.0-compliant solutions targeted at the consumer electronics and PC industry. The TFP410 device provides a universal interface, allowing glueless connection to the most commonly available graphics controllers. Some advantages of this universal interface include selectable bus widths, adjustable signal levels, and single-ended and differential clocking. The adjustable 1.1V to 1.8V digital interface provides a high-speed, low-EMI bus that connects with 24-bit or 12-bit interfaces. The DVI interface supports flat-panel display resolutions up to UXGA at 165MHz in 24-bit true color pixel format.

The TFP410 device combines PanelBus circuit innovation with Texas Instruments ultra-low ground inductance PowerPAD package and advanced 0.18µm EPIC-5 CMOS process technology. The result is a compact 64-pin TQFP package providing a reliable, low-noise, low-current, high-speed digital interface solution.

Features

  • Digital Visual Interface (DVI) compliant
  • Supports pixel rates up to 165MHz (including 1080p and WUXGA at 60Hz)
  • Universal graphics controller interface
    • 12-bit, dual-edge and 24-bit, single-edge input modes
    • Adjustable 1.1V to 1.8V and standard 3.3V CMOS input
    • Signal levels
    • Fully differential and single-ended input clocking modes
    • Standard Intel 12-bit digital video port compatible as on Intel™ 81x Chipsets
  • Enhanced PLL noise immunity
    • On-chip regulators and bypass capacitors to reduce system costs
  • Enhanced jitter performance
    • No HSYNC jitter anomaly
    • Negligible data-dependent jitter
  • Programmable using I2C serial interface
  • Monitor detection through hot-plug and receiver detection
  • Single 3.3V supply operation
  • 64-pin TQFP using TI’s PowerPAD™ package
  • TI’s advanced 0.18µm EPIC-5™ CMOS process technology
  • Pin compatible with SiI164 DVI transmitter

Applications

  • DVD
  • Blu-ray
  • HD projectors
  • DVI/HDMI transmitter (HDMI video-only)

Functional Block Diagram

Block Diagram - Texas Instruments TFP410 PanelBus™ Digital Transmitter
Đã phát hành: 2024-01-03 | Đã cập nhật: 2024-01-15