Texas Instruments THS4531 Low Power Fully-Differential Amplifier

Texas Instruments THS4531 is an ultra-low-power, fully-differential amplifier with an input common-mode range below the negative rail and rail-to-rail output. This op amp is designed for low-power data acquisition systems and high-density applications in which power consumption and dissipation are critical.

THS4531 fully-differential amplifier features accurate output common-mode control that allows for dc coupling when driving analog-to-digital converters (ADCs). This control, coupled with the input common-mode range below the negative rail and rail-to-rail output, allows for the easy interface from single-ended ground-referenced signal sources to successive-approximation registers (SARs) and delta-sigma ADCs using only single-supply 2.5V to 5V power. The Texas Instruments THS4531 is also a valuable tool for general-purpose, low-power differential signal conditioning applications.

Features

  • Ultra-Low Power
    • Voltage: 2.5V to 5.5V
    • Current: 250µA
    • Power-Down Mode: 0.5µA (typ)
  • Fully-Differential Architecture
  • Bandwidth: 36MHz
  • Slew Rate: 200V/µs
  • THD: -120dBc at 1kHz (1VRMS, RL= 2kΩ)
  • Input Voltage Noise: 10nV/√Hz (f = 1kHz)
  • High DC Accuracy
    • VOS Drift: ±4µV/°C (-40°C to +125°C)
    • AOL: 114dB
  • Rail-to-Rail Output (RRO)
  • Negative Rail Input (NRI)
  • Output Common-Mode Control

Applications

  • Low-Power SAR, ΔΣ ADC Driver
  • Low Power, High Performance
    • Differential to Differential Amplifier
    • Single-Ended to Differential Amplifier
  • Low-Power, Wide-Bandwidth Differential Driver
  • Low-Power, Wide-Bandwidth Differential Signal Conditioning
  • High Channel Count and Power Dense Systems
Đã phát hành: 2012-04-24 | Đã cập nhật: 2022-03-11