Texas Instruments THVD24X2VEVM Transceiver Evaluation Module (EVM)
Texas Instruments THVD24X2VEVM Transceiver Evaluation Module (EVM) provides a quick way to evaluate TI’s THVD24X2V family of parts. The THVD24X2V family is a full duplex RS-485 transceiver with a selectable data rate in a 14-SOIC (D) package. The Texas Instruments THVD24X2VEVM is ready to operate directly out-of-box with a THVD2452VDR transceiver in a D package installed at site U1 on the board.Features
- Ready to use out-of-box with THVD2452VDR preinstalled
- Two 10µF and two 47µF decoupling capacitors are installed on VCC to GND and GND to EARTH connections
- Resistor pad available to create a resistive link between GND and EARTH connections
- Common-mode voltage connection points to test device with multiple common-mode voltages
Board Layout
Đã phát hành: 2023-06-14
| Đã cập nhật: 2025-03-07