Texas Instruments TIEVM-MTR-HVINV MCU Evaluation Module (EVM)
Texas Instruments TIEVM-MTR-HVINV MCU Evaluation Module (EVM) is a 750W development board for high-voltage motor drive applications. This evaluation module implements sensorless FOC control for a three-phase permanent-magnet synchronous motor (PMSM) with the InstaSPIN-FOC FAST and eSMO sensorless observers. The modular design allows plug-and-play support of different daughterboard attachments to the same motherboard. The hardware and firmware of the Texas Instruments TIEVM-MTR-HVINV have been tested and are ready to use to help accelerate development time.Features
- Wide voltage input operating range of 165VAC to 265VAC at 50|60Hz, or up to 400VDC
- Up to 750W inverter stage, 15kHz switching frequency, torque compensation, and automatic field weakening control (FWC)
- Modular design for the use of different MCU daughterboards on the same motherboard
- Sensorless field-oriented control (FOC) motor control, supporting both FAST and eSMO observers
- User-friendly graphical user interface (GUI) to facilitate code-free development and to control, identify, and monitor the motor
Applications
- Washer and dryer
- Air conditioner indoor unit
- Refrigerator and freezer
- Appliances (compressor)
- Other HV motor control applications
Board Layout
Đã phát hành: 2025-03-13
| Đã cập nhật: 2025-04-01