Texas Instruments TIOS102/TIOS102x Digital Sensor Output Drivers

Texas Instruments TIOS102/TIOS102x Digital Sensor Output Drivers are configurable as high-side, low-side, or push-pull drivers. These devices can withstand up to 1.2kV (500Ω) of IEC 61000-4-5 surge and feature integrated reverse polarity protection. A pin-programmable interface in the Texas Instruments TIOS102/TIOS102x allows easy interfacing with the circuits. The output current limit can be configured using an external resistor. Fault reporting and internal protection functions are provided for undervoltage, overcurrent, and overtemperature conditions.

Features

  • Wide supply operation
    • 4.75V to 36V supply voltage (TIOS102, TIOS1023)
    • 7V to 36V supply voltage (TIOS1025)
  • PNP, NPN, or push-pull configurable output
  • Functional safety capable
    • Documentation available to aid in functional safety system design
  • Pin-compatible with TIOS101(x) with improved performance
    • Low residual voltage of 0.5V (typical) at 200mA
    • Active driver current limiting capability
    • Improved thermal performance of the package
    • Slower driver slew rates to reduce overshoots (max of 750ns)
  • Integrated protection features for robust systems
    • Configurable driver overcurrent limit (50mA to 350mA)
    • Active reverse polarity protection of up to 65V on VCC, OUT, and GND
    • Fault indicator for overcurrent, overtemperature, and UVLO faults
    • Safe and fast demagnetization of large inductive loads
    • -40°C to 125°C extended ambient temperature operation 
  • Integrated EMC protection on VCC and OUT
    • ±8kV IEC 61000-4-2 ESD contact discharge
    • ±4kV IEC 61000-4-4 Electrical fast transient
    • ±1.2kV/500Ω IEC 61000-4-5 Surge
  • Large capacitive load driving capability
    • < 1.5mA (typical) quiescent supply current (when the driver is disabled)
  • Integrated LDO options for up to 20mA current
    • TIOS1023: 3.3V LDO
    • TIOS1025: 5V LDO
    • TIOS1023L (DSBGA): Selectable 3.3V/5V LDO output
  • Small space-saving package options
    • 3mm x 3mm 10-pin VSON package (pin-compatible with TIOS101)
    • 1.7mm x 2.45mm DSBGA package

Applications

  • Proximity switches
  • Capacitive and inductive sensors
  • Actuators
  • Digital outputs

Functional Block Diagrams

Đã phát hành: 2023-02-27 | Đã cập nhật: 2023-10-27