Texas Instruments TLA2528 12-Bit Analog-to-Digital Converter (ADC)
Texas Instruments TLA2528 12-Bit Analog-to-Digital Converter (ADC) is an easy-to-use, 8-channel, multiplexed, 12-bit, successive approximation register analog-to-digital converter (SAR ADC). The eight channels can be independently configured as either analog inputs, digital inputs, or digital outputs. The device has an internal oscillator for ADC conversion processes. The Texas Instruments TLA2528 communicates via an I2C-compatible interface and supports standard-mode (100kHz), fast-mode (400kHz), fast-mode plus (1MHz), and high-speed mode (3.4MHz). Up to eight I2C addresses can be selected for the TLA2528 by connecting a resistor on the ADDR pin.Features
- Small package size
- 3mm × 3mm WQFN
- 8 channels configurable as any combination of
- Up to eight analog inputs, digital inputs, or digital outputs
- GPIOs for I/O expansion
- Open-drain, push-pull digital outputs
- Wide operating ranges
- 2.35V to 5.5V AVDD
- 1.65V to 5.5V DVDD
- –40°C to +85°C temperature range
- I2C interface
- Up to 3.4MHz (high-speed mode)
- Eight configurable I2C addresses
- Programmable averaging filters
- Programmable sample size for averaging
- Averaging with internal conversions
- 16-bit resolution for average output
Applications
- Mobile robot CPU boards
- Rack servers
- Intra-DC interconnect (metro)
Functional Block Diagram
Đã phát hành: 2020-05-20
| Đã cập nhật: 2024-06-13