Texas Instruments TLC6983EVM LED Driver Evaluation Module

Texas Instruments TLC6983EVM LED Driver Evaluation Module (EVM) is used as a reference for engineering demonstration and evaluation of the TLC6983. The TLC6983 is a highly integrated common cathode matrix LED display driver with 48 constant current sources and 16 scanning FETs. A single TLC6983 can drive 16 x16 RGB LED pixels, while stacking two TLC6983s can drive 32 x 32 RGB LED pixels. The Texas Instruments TLC6983EVM can be used as a basic function evaluation module for Narrow Pixel Pitch (NPP) LED displays and mini and micro-LED products.

Features

  • 48 current source channels from 0.2mA to 20mA
  • 16 scan line switches with 190mΩ RDS(ON)
  • Ultra-low power consumption
  • High speed and low EMI continuous clock series interface

Board Layout

Mechanical Drawing - Texas Instruments TLC6983EVM LED Driver Evaluation Module
Đã phát hành: 2023-05-01 | Đã cập nhật: 2023-05-09