Texas Instruments TLC6C57xx-Q1 Automotive RGB LED Drivers

Texas Instruments TLC6C57xx-Q1 Automotive RGB LED Drivers offer 16- and 24-channels of constant current with a supplied maximum of 50mA output current set by an external resistor. Features include a 7-bit dot correction (DC) for each channel with two ranges for each output. The device also has an 8-bit brightness control for the outputs of each color group. The TLC6C57xx-Q1 device can do tests on the LEDs, supplying protection and diagnostic features. These features include LED-Open Detection (LOD), LED-Short Detection (LSD), and Output Short-to-GND Detection (OSD).

An integrated PWM grayscale generator adjusts global grayscale mode using 12-Bit, 10-Bit, and 8-Bit controls. A programmable slew rate control has two positions for adjustment, resulting in a large decrease in system noise. An interval between the changes of output level from one LED group to a different one aids in the decrease of starting electrical current. The TLC6C57xx-Q1 LED drivers are able to sense system faults, reaching an innovative level of system-level safety. The TLC6C57xx-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • AEC-Q100 Qualified for automotive applications
    • –40°C to 125°C, TA Device temperature grade 1
  • 16 Constant-current-sink output channels
    • 50mA Maximum output current
    • 8V Maximum output voltage
    • Two output groups: OUTRn, OUTBn
  • Output current adjustment
    • 7-Bit Dot Correction (DC) for each channel
    • 8-Bit Brightness Control (BC) for each group
  • Integrated PWM grayscale generator
    • PWM dimming for each individual channel
    • 12-bit, 10-bit, 8-bit Adjustable global grayscale mode
  • Protection and diagnostics
    • LED-Open Detection (LOD), LED-Short Detection (LSD), Output Short-to-GND Detection (OSD)
    • Adjacent-Pin Short (APS) detection
    • Pre-Thermal Warning (PTW), Thermal Shutdown (TSD)
    • IREF Resistor Open- (IOF) and Short-Detection (ISF) and protection
    • Negate bit toggle for GCLK error detect and LOD_LSD register error check
    • LOD_LSD Circuit self-test
  • Programmable output slew rate
  • Output channel group delay
  • Serial data interface

Applications

  • Automotive cluster
  • Automotive local dimming display
  • Automotive faceplate
  • Automotive HVAC control panel
  • Automotive center stack display
  • Automotive interior and RGB ambient lighting
  • Automotive shift-by-wire and gear shifter

Block Diagrams

Block Diagram - Texas Instruments TLC6C57xx-Q1 Automotive RGB LED Drivers
Đã phát hành: 2018-09-28 | Đã cập nhật: 2025-03-05