Texas Instruments TLIN1021DEVM Evaluation Module
Texas Instruments TLIN1021DEVM Evaluation Module facilitates an extensive evaluation of the features and performance of the TLINx021 family of devices. The TLINx021 is a local interconnect network (LIN) physical layer transceiver, compliant to LIN 2.2A and ISO/DIS 17987-4.2 standards.The Texas Instruments TLIN1021DEVM allows all logic signals through headers and test points. Modes are easily transitioned through the placement of the correct jumpers and a pushbutton circuit to wake the device up.
Features
- Provides access to LIN bus, TXD, and RXD pins
- Standby and Sleep mode can be easily accessed and transitioned via headers
- The silkscreen is labeled thoroughly for easy use
- Pushbutton circuit connected to WAKE pin for easy device wake from sleep mode
- A separate header is provided to connect pull-up voltage for logic pins
Board Layout
Đã phát hành: 2019-11-14
| Đã cập nhật: 2024-01-31