Texas Instruments TLIN1024-Q1 Quad Local Interconnect Network (LIN)
Texas Instruments TLIN1024-Q1 Quad Local Interconnect Network (LIN) is a physical layer transceiver that integrates wake-up and protection features. This device complies with LIN2.0, LIN2.1, LIN2.2, LIN2.2A, and ISO/DIS 17987–4.2 standards. This LIN is a single-wire bidirectional bus typically used for low-speed in-vehicle networks using data rates up to 20kbps. The LIN receiver supports data rates up to 100kbps for in-line programming. The TLIN1024-Q1 has two separate dual LIN transceiver blocks. The VSUP1/2 control separates the dual transceiver blocks.The Texas Instruments TLIN1024-Q1 converts the LIN protocol data stream on the TXD input into a LIN bus signal using a current-limited wave-shaping driver, which reduces electromagnetic emissions (EME). The receiver converts the data stream to logic-level signals sent to the microprocessor through the open-drain RXD pin. Ultra-low current consumption is possible using the sleep mode, which allows wake-up via LIN bus or EN pin. The integrated resistor, electrostatic discharge (ESD) protection, and fault protection allow designers to save board space in the user's applications.
Features
- Qualified for automotive applications
- AEC Q100 qualified with the following results
- –40 to 125°C ambient device temperature
- Device HBM ESD Classification Level: ±6kV
- Device CDM ESD Classification Level: ±1.5kV
- Compliant to LIN2.0, LIN2.1, LIN2.2, LIN2.2A, and ISO/DIS 17987–4.2
- Conforms to SAEJ2602 recommended practice for LIN
- Supports 12V battery applications
- LIN transmit data rate up to 20kbps
- Wide operating ranges
- 4V to 36V supply voltage
- ±45V LIN bus fault protection
- Sleep mode with ultra-low current consumption allows wake-up events from
- LIN bus
- Local wake-up through EN
- Power-up and down glitch-free operation
- Protection features
- Under voltage protection on VSUP
- TXD Dominant Time Out Protection (DTO)
- Thermal shutdown protection
- An unpowered node or ground disconnection failsafe at the system level
- 3.5mm×5.5mm QFN package with improved Automated Optical Inspection (AOI) capability
Applications
- Body electronics and lighting
- Infotainment and cluster
- Hybrid electric vehicles and power train systems
- Passive safety
Simplified Schematic
Đã phát hành: 2018-05-23
| Đã cập nhật: 2025-03-05