Texas Instruments TLIN1028-Q1/TLIN1028S-Q1 LIN Transceiver

Texas Instruments TLIN1028-Q1/TLIN1028S-Q1 LIN Transceiver Automotive LIN Transceiver complies with LIN 2.2A ISO/DIS 17987-4.2 standards, with an integrated low dropout (LDO) voltage regulator. LIN is a single-wire bidirectional bus typically used for low-speed in-vehicle networks using data rates up to 20kbps. The LIN receiver supports data rates up to 100kbps for end-of-line programming. The TLIN1028-Q1/TLIN1028S-Q1 LIN Transceiver converts the LIN protocol data stream on the TXD input into a LIN bus signal. The receiver converts the data stream to logic-level signals sent to the microprocessor through the open-drain RXD pin.

The TLIN1028-Q1/TLIN1028S-Q1 provides a 3.3V or 5V rail with up to 70mA of current to power microprocessors, sensors, or other devices, reducing system complexity. The TLIN1028-Q1/TLIN1028S-Q1 has an optimized current-limited, wave-shaping driver, which reduces electromagnetic emissions (EME). Ultra-low current consumption is possible using the sleep mode, which allows wake-up via LIN bus or pin. The LIN bus has two states: the dominant (voltage near the ground) and the recessive (voltage near the battery). In the recessive state, the LIN bus is pulled high by the internal pull-up resistor (45kΩ) and a series diode. Slave applications require no external pull-up components. Master applications require an external pull-up resistor (1kΩ) plus a series diode per the LIN specification.

The Texas Instruments TLIN1028-Q1/TLIN1028S-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • AEC-Q100 (Grade 1): qualified for automotive applications
  • Local interconnect network (LIN) physical layer specification ISO/DIS 17987-4.2 compliant and conforms to SAE J2602 recommended practice for LIN
  • Supports 12V applications
  • Wide operating ranges
    • ±58V LIN bus fault protection
    • LDO output supporting 3.3V or 5V
    • Sleep mode: ultra-low current consumption allows wake-up event from:
      • LIN bus or local wake through EN pin
    • Power up and down glitch-free operation
  • Protection features
    • ESD protection
    • Under-voltage protection on VSUP
    • TXD dominant time out (DTO) protection
    • Thermal shutdown protection
    • Unpowered node or ground disconnection failsafe at a system level
  • VCC sources up to 70mA (TLIN1028S-Q1) or 150mA (TLIN1028-Q1)
  • Available in SOIC (8) or VSON (8) package

Applications

  • Body electronics and lighting
  • Hybrid, electric, and powertrain systems
  • Automotive infotainment and cluster
  • Appliances

Functional Diagram

Block Diagram - Texas Instruments TLIN1028-Q1/TLIN1028S-Q1 LIN Transceiver
Đã phát hành: 2020-01-21 | Đã cập nhật: 2025-03-06