Texas Instruments TLV185x & TLV186x Nanopower Comparators
Texas Instruments TLV185x/TLV185x-Q1 and TLV186x/TLV186x-Q1 Nanopower Comparators are single-channel high-voltage comparators with open-drain output. The open-drain output allows logical OR'ing of multiple open-drain outputs and logic-level translation. This device operates at 440nA per channel low supply current and 1.8V to 40V wide input voltage range. The TLV185x/TLV185x-Q1 and TLV186x/TLV186x-Q1 comparator includes an open-drain output stage, making it appropriate for level translation. These nano power comparators operate at -40°C to 125°C temperature range. Applications include mobile phones/tablets, headsets/headphones and earbuds, PCs and notebooks, gas detectors, smoke and heat detectors, motion detectors, gas meters, and servo drive position sensors. The Texas Instruments TLV185x-Q1/TLV186x-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 440nA per channel low supply current
- 1.8V to 40V wide supply voltage range
- Over-the-rail inputs:
- Common-mode range extends 40V above (V-) independent of (V+)
- Fail-safe inputs:
- High-impedance inputs with no supply
- Internal power-on-reset provides a known startup condition
- No phase reversal for overdriven inputs
- Reverse battery protection up to 40V
- Open-drain output option
- -40°C to 125°C operating temperature range
Applications
- Mobile phones and tablets
- Headsets/headphones and earbuds
- PC and notebooks
- Gas detector
- Smoke and heat detector
- Motion detector
- Gas meter
- Servo drive position sensor
Block Diagram
Đã phát hành: 2023-01-27
| Đã cập nhật: 2024-10-30