Texas Instruments TLV320AIC3104-Q1 Low-Power Stereo Audio Codec

Texas Instruments TLV320AIC3104-Q1 Low-Power Stereo Audio Codec comes with stereo headphone amplifiers and multiple inputs and outputs that are programmable in single-ended or fully differential configurations. Extensive register-based power control is included, enabling stereo 48kHz DAC playback as low as 14mW from a 3.3V analog supply, making it ideal for car audio applications in cluster and head unit systems.

The record path of the TLV320AIC3104-Q1 contains integrated microphone bias, digitally controlled stereo microphone preamplifier, and automatic gain control (AGC), with mix/mux capability among the multiple analog inputs. Programmable filters are available during recording, which can remove audible noise during noisy and unpredictable environments, such as when an e-call system is activated. The playback path includes mix/mux capability from the stereo DAC and selected inputs to the various outputs through programmable volume controls.

The Texas Instruments TLV320AIC3104-Q1 contains four high-power output drivers and two fully differential output drivers. The high-power output drivers can drive various load configurations, including up to four channels of single-ended 16Ω headphones using AC-coupling capacitors or stereo 16Ω headphones in a capless output configuration. These parameters enable the TLV320AIC3104-Q1 to act as an interface between the MCU and speaker amplifiers, such as the TPA3111D1-Q1, in various audio applications in the infotainment and cluster fields.

Features

  • Qualified for automotive applications
  • AEC-Q100 qualified with the following results
    • Device Temperature Grade 3 (–40°C to 105°C ambient operating temperature range)
    • Device HBM ESD Classification Level 2
    • Device CDM ESD Classification Level C6
  • Stereo Audio DAC
    • 102dBA signal-to-noise ratio
    • 16-, 20-, 24-, or 32-bit data
    • Supports sample rates from 8kHz to 96kHz
    • 3D, bass, treble, EQ, de-emphasis effects
    • Flexible power-saving modes and performance are available
  • Stereo audio ADC
    • 92dBA signal-to-noise ratio
    • Supports sample rates from 8kHz to 96kHz
    • Digital signal processing and noise filtering are available during recording
  • Six audio input pins
    • One stereo pair of single-ended inputs
    • One stereo pair of fully differential inputs
  • Six audio output drivers
    • Fully differential or single-ended stereo headphone drivers
    • Fully differential stereo line outputs
  • Low power (14mW Stereo, 48kHz playback with 3.3V analog supply)
  • Ultralow-power mode with passive analog bypass
  • Programmable input/output analog gains
  • Automatic Gain Control (AGC) for record
  • Programmable microphone bias level
  • Programmable PLL for flexible clock generation
  • I2C control bus
  • Audio serial data bus supports I2S, Left/RightJustified, DSP, and TDM modes
  • Extensive modular power control
  • Power supplies
    • Analog (2.7V to 3.6V)
    • Digital core (1.525V to 1.95V)
    • Digital I/O (1.1V to 3.6V)

Applications

  • Cluster
  • Head unit
  • Car audio
  • Emergency Call (E-Call)
  • Telematics control unit

Simplified Block Diagram

Block Diagram - Texas Instruments TLV320AIC3104-Q1 Low-Power Stereo Audio Codec
Đã phát hành: 2023-03-03 | Đã cập nhật: 2025-03-05