Texas Instruments TLV320AIC3109EVM-K Eval Module & USB Motherboard

Texas Instruments TLV320AIC3109EVM-K Evaluation Module and USB Motherboard are configured to evaluate the operation of the TLV320AIC3109-Q1, a mono audio codec. The TLV320AIC3109-Q1 offers several inputs and outputs, extensive audio routing, mixing, and effect capabilities. The TLV320AIC3109EVM-K features two boards the TLV320AIC3109EVM evaluation module and the USB-MODEVM motherboard. The USB connection to the PC provides power, control, and streaming audio data for easy evaluation. The TLV320AIC3109EVM-K also features connection points for control, analog, and digital signals. These features allow advanced operation, accessible debugging options, and simple integration with external systems for prototyping.

Features

  • Complete development kit for evaluation of TLV320AIC3109-Q1 mono audio codec
  • Connection points available for line inputs and outputs, external microphone, and mono headphone
  • Onboard microphone for analog-to-digital converter (ADC) evaluation
  • Direct access to digital audio signals and control interface provided for simple system integration
  • USB connection to PC provides power, control, and streaming audio data for easy evaluation

Kit Contents

  • TLV320AIC3109EVM evaluation board
  • USB-MODEVM controller board
  • Power supply not included
Đã phát hành: 2017-11-16 | Đã cập nhật: 2022-07-11