Texas Instruments TLV3501A-Q1 Rail-to-Rail High-Speed Comparator

Texas Instruments TLV3501A-Q1 Rail-to-Rail High-Speed Comparator features a fast 4.5ns propagation delay and operation from 2.7V to 5.5V. The input voltage supports a common-mode range beyond the rails, making the device an ideal choice for low-voltage applications. The rail-to-rail output directly drives either CMOS or TTL logic. The fast delay and wide common-mode range also make the TLV3501A-Q1 device ideal for EMI reduction through frequency dithering by lowering the EMI peaks. These parameters allow the device to be ideal for both DC-DC converter and inverter applications in HEV/EV and powertrain.

The Texas Instruments TLV3501A-Q1 comes in a SOT-23-6 microsized package that provides options for portable and space-restricted applications. The Z-suffix offers reduced delamination compared to the standard device.

Features

  • Qualified for automotive applications
  • AEC-Q100 qualified with the following results
    • Device temperature Grade 1 of –40°C to +125°C ambient operating temperature range
    • Device HBM Classification Level 2
    • Device CDM Classification Level C4B
  • 4.5ns high-speed
  • Rail-To-Rail I/O
  • A supply voltage of 2.7V to 5.5V
  • Push-pull CMOS output stage
  • Shutdown
  • A SOT-23-6 micro package
  • Low supply current of 3.2mA
  • Z-suffix offers improved delamination

Applications

  • HEV/EV and powertrain applications
  • DC-DC converter
  • Inverter
  • Fuel sensing
  • Hybrid power control unit
  • Automatic test equipment
  • Threshold detector
  • Zero-crossing detector
  • Window comparator

Functional Block Diagram

Block Diagram - Texas Instruments TLV3501A-Q1 Rail-to-Rail High-Speed Comparator
Đã phát hành: 2025-02-03 | Đã cập nhật: 2025-02-11