Texas Instruments TLV62085EVM-764 Step-Down Converter EVM

Texas Instruments TLV62085EVM-764 Step-Down Converter Evaluation Module (EVM) is designed to help the user easily evaluate and test the operation and functionality of the TLV62085. The evaluation module converts up to a 6V input voltage to a 1.2V regulated output voltage at up to 3A of output current. The TLV62085 is a high-frequency synchronous step-down converter that achieves a total solution size of 62mm2.

Features

  • 62mm2 total solution size
  • 3A Output current
  • Up to 6V input voltage range
  • 1.2V Output voltage
Đã phát hành: 2016-03-31 | Đã cập nhật: 2022-03-11