Texas Instruments TLV62568APEVM-860/TLV62569APEVM-860 EVMs

Texas Instruments TLV62568APEVM-860/TLV62569APEVM-860 Evaluation Modules (EVMs) are designed to help the user easily evaluate and test the operation and functionality of the TLV62568APDRL or TLV62569APDRL. These devices are high-efficiency buck converters. Each Texas Instruments TLV62568APEVM-860/TLV62569APEVM-860 operates from 2.5V to 5.5V input voltage. The output voltage is set to 1.8V. Output currents can go up to 1A (TLV62568APDRL) or 2A (TLV62569APDRL). These converters come in a small SOT-563 package.

Features

  • 2.5V to 5.5V input voltage range
  • 0.6V to VIN adjustable output voltage
  • Up to 95% efficiency
  • 35μA operating quiescent current
  • Fixed PWM mode
  • 100% duty cycle for the lowest dropout

Board Layout

Mechanical Drawing - Texas Instruments TLV62568APEVM-860/TLV62569APEVM-860 EVMs
Đã phát hành: 2018-05-23 | Đã cập nhật: 2025-03-05