Texas Instruments TLV62585PEVM-030 Evaluation Module (EVM)

Texas Instruments TLV62585PEVM-030 Evaluation Module (EVM) is designed to help the user easily evaluate and test the operation and functionality of the TLV62585PDRL. The Texas Instruments TLV62585PDRL is a 3A high-efficiency buck converter. The evaluation module operates from 2.5V to 5.5V input voltage. The output voltage is set to 1.8V and the output currents can go up to 3A.

Features

  • 2.5V to 5.5V input voltage range
  • 0.6V to VIN adjustable output voltage
  • Up to 95% efficiency
  • 35μA operating quiescent current
  • Power save mode for light load efficiency
  • 100% duty cycle for the lowest dropout

Board Layout

Mechanical Drawing - Texas Instruments TLV62585PEVM-030 Evaluation Module (EVM)
Đã phát hành: 2018-05-29 | Đã cập nhật: 2023-01-26