Texas Instruments TLV700/TLV700-Q1 LDO Linear Regulators

Texas Instruments TLV700/TLV700-Q1 Low-Dropout (LDO) Linear Regulators are low quiescent current devices with excellent load and line transient performance. These LDOs are designed for power-sensitive applications. A precision bandgap and error amplifier provide an overall 2% accuracy. Low output noise, low dropout voltage, and very high power-supply rejection ratio (PSRR) make these devices ideal for most battery-operated handheld equipment. All device versions have current limits and thermal shutdown for safety.

These devices are stable with a 0.1µF effective output capacitance. This feature enables the use of cost-effective capacitors that have temperature derating and higher bias voltages. The devices regulate to the specified accuracy with no output load. The TLV700/TLV700-Q1 series of LDOs are available in 1.5mm × 1.5mm SON-6, SOT-5, and SC70 packages. The Texas Instruments TLV700-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Very low dropout
    • 43mV at IOUT = 50mA, VOUT = 2.8V
    • 85mV at IOUT = 100mA, VOUT = 2.8V
    • 175mV at IOUT = 200mA, VOUT = 2.35V
  • 2% accuracy
  • 31µA low IQ
  • Available in fixed-output voltages from 1.2V to 4.8V
  • High PSRR (68dB at 1kHz)
  • Stable with effective capacitance of 0.1µF
  • Thermal shutdown and overcurrent protection
  • Available in 1.5mm × 1.5mm SON-6, SOT-23-5, and SC-70 packages

Applications

  • Wireless handsets
  • Smartphones, PDAs
  • ZigBee® networks
  • BLUETOOTH® devices
  • Li-Ion-operated handheld products
  • WLAN and other PC Add-on cards

Videos

Functional Block Diagram

Block Diagram - Texas Instruments TLV700/TLV700-Q1 LDO Linear Regulators
Đã phát hành: 2023-08-29 | Đã cập nhật: 2023-10-11