Texas Instruments TLV702xx/TLV702xx-Q1 Low-IQ Low-Dropout Regulators
Texas Instruments TLV702xx/TLV702xx-Q1 300mA Low-IQ, Low-Dropout Regulators (LDOs) are low quiescent current devices with excellent line and load transient performance. These TI LDOs are designed for power-sensitive applications. A precision bandgap and error amplifier provides overall 2% accuracy. Low output noise, very high power-supply rejection ratio (PSRR), and low-dropout voltage make TLV702xx LDOs ideal for a wide selection of battery-operated handheld equipment. All device versions have thermal shutdown and current limit for safety. The TLV702xx-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Very Low Dropout
- 37mV at IOUT = 50mA, VOUT = 2.8V
- 75mV at IOUT = 100mA, VOUT = 2.8V
- 220mV at IOUT = 300mA, VOUT = 2.8V
- 2% Accuracy
- Low IQ: 35µA
- Fixed-Output Voltage Combinations Possible from 1.2V to 4.8V
- High PSRR: 68dB at 1kHz
- Stable With Effective Capacitance of 0.1µF
- Thermal Shutdown and Overcurrent Protection
- Packages: 5-Pin SOT-23 and 1.5mm×1.5mm, 6-Pin WSON
Applications
- Wireless Handsets
- Smart Phones
- ZigBee® Networks
- Bluetooth Devices
- Li-Ion Battery-Operated Handheld Products
- WLAN and Other PC Add-on Cards
Datasheets
Functional Block Diagram
Đã phát hành: 2012-06-07
| Đã cập nhật: 2022-03-11