Texas Instruments TLV7081EVM Evaluation Module Breakout Board

Texas Instruments TLV7081EVM Nanopower Comparator Evaluation Module Breakout Board is ideal for getting started on development with the TLV7081. The TLV7081 is a single-channel, low-voltage, low-power comparator in the ultra-small WCSP package. The TLV7081EVM is designed to easily evaluate and integrate the device in the user’s prototype system. The TLV7081EVM offers mounting holes which are compatible with the industry standard DIP package.

Features

  • 8 pin DIP compatible mounting holes
  • Pads for output pull-up resistor and input divider networks are provided

Top View Layout

Location Circuit - Texas Instruments TLV7081EVM Evaluation Module Breakout Board

Block Diagram

Block Diagram - Texas Instruments TLV7081EVM Evaluation Module Breakout Board
Đã phát hành: 2018-11-15 | Đã cập nhật: 2023-07-21