Texas Instruments TLV840EVM Supervisor Evaluation Module (EVM)

Texas Instruments TLV840EVM Supervisor Evaluation Module (EVM) is designed to evaluate the performance of the TLV840, a 5-pin voltage supervisor, and reset IC. TLV840 offers operation up to 6V while maintaining a low quiescent current of 1.2µA (max) and 2% maximum accuracy. The Texas Instruments TLV840EVM supports all device output topologies and includes a shunt to place on jumper J1 for the open-drain output variant. Test points are provided to give the user access to an extra ground connection if needed for oscilloscope or multimeter measurements.

Features

  • 5-pin SOT-23 package
  • Programmable reset delay
  • Fixed delay
  • Open-drain/push-pull output topology
  • Manual reset

Top View

Mechanical Drawing - Texas Instruments TLV840EVM Supervisor Evaluation Module (EVM)
Đã phát hành: 2020-03-10 | Đã cập nhật: 2024-05-30