Texas Instruments TLV9022L Self-Latching Comparator

Texas Instruments TLV9022L Self-Latching Comparator is a family of single and dual-channel latching comparators. This comparator features 300μV low input offset voltage, Power-on Reset (POR), 5pA low input bias current, and fault-tolerant rail-to-rail inputs. The TLV9022L comparator includes an excellent speed-to-power combination with a 110ns propagation delay and 22μA per channel quiescent supply current. This device provides an output latch with a falling-edge triggered clear and an open-drain output option. Typical applications include appliance power module, AC drive control, power conversion systems, battery backup unit, and battery test equipment.

The TLV9022L comparator offers fault-tolerant inputs up to 6V without damage, with no output phase inversion. This device operates at a -40°C to 125°C temperature range with a 2kV ESD protection.

Features

  • Output latch with falling-edge triggered clear
  • Power-on Reset (POR) for known start-up
  • Selectable start-up state:
    • Unlatched on power-up ("L1" option)
    • Latched on power-up ("L2" option)
  • 1.65V to 5.5V supply voltage range
  • 300μV precision input offset voltage
  • Rail-to-rail inputs with fault tolerance
  • 110ns typical propagation delay
  • 22μA per channel, low quiescent current
  • 5pA low input bias current
  • Open-drain output option
  • -40°C to 125°C operating temperature range
  • 2kV ESD protection

Applications

  • Appliance power module
  • AC drive control
  • Power conversion systems
  • Battery backup unit
  • Battery test equipment

Block Diagram

Block Diagram - Texas Instruments TLV9022L Self-Latching Comparator
Đã phát hành: 2025-06-30 | Đã cập nhật: 2025-07-10