Texas Instruments TLVM13610EVM Evaluation Module

Texas Instruments TLVM13610EVM Evaluation Module is configured to evaluate the operation of the TLVM13610. The TLVM13610 is an easy-to-use synchronous buck module with an output voltage range of 1V to 9V. The device offers an output current of up to 8A. In addition to evaluating the electrical performance of the TLVM13610, the TLVM13610EVM functions as an example of the circuit design and layout for the device in the end-users application.

Features

  • Wide input voltage range of 3V to 36V
  • 5V default output voltage
  • 1MHz default switching frequency
  • Input, differential EMI filter
  • PCB layout with a small solution footprint

Applications

  • Test and measurement, aerospace and defense
  • Factory automation and control, power delivery
  • Inverting buck-boost (IBB) circuits requiring negative output voltage

EVM Test Setup

Texas Instruments TLVM13610EVM Evaluation Module
Đã phát hành: 2023-03-08 | Đã cập nhật: 2023-04-06