Texas Instruments TMAG5115EVM Evaluation Module
Texas Instruments TMAG5115EVM Evaluation Module is prepopulated with TMAG5115B1 latch sensor. The TI TMAG5115B1 sensor is designed for system challenges requiring higher magnetic precision. Each device variant exhibits a different magnetic sensitivity. The TMAG5115B1 high-performance, wide input voltage, low-output delay, and low-jitter Hall-effect latch sensors operate with a VCC range of 2.5V to 26V and are available in a standard SOT-23 package.Features
- Standard sensor control board dimensions for drop-in replacement in most NEMA17 42mm BLDC motors
- Includes a handheld D3X8 magnet for manual testing
- Provides LED feedback to quickly determine the output state from the TMAG5115
Kit Contents
- TMAG5115EVM Test board
- Handheld magnet (D3X8)
PCB Layout
Additional Resources
Đã phát hành: 2022-12-14
| Đã cập nhật: 2023-10-27