Texas Instruments TMAG5328EVM Hall-Effect Switch Evaluation Module
Texas Instruments TMAG5328EVM Hall-Effect Switch Evaluation Module (EVM) is an easy-to-use platform to evaluate the main features and performance of the TMAG5328. The TMAG5328 is a resistor-adjustable, low-power Hall-effect switch. This evaluation module includes a magnet and a Texas Instruments TMAG5328 daughter board. Also included is a head-on linear displacement module to demonstrate the head-on linear displacement function.Features
- GUI-controlled DAC option for dynamically setting the internal magnetic threshold sensitivity (BOP)
- Nonvolatile memory within DAC stores BOP for future operation without a processor
- Potentiometer option for dynamically setting BOP
- Resistor footprint for creating a static BOP
- LED on TMAG5328 output for visual inspection of switch’s output state
- Head-on linear displacement module for a demonstration of the head-on linear displacement function
Kit Contents
- TMAG5328EVM evaluation module
- Handheld magnet
- Head-on Linear Displacement 3D print module
Board Layout
Additional Resources
Đã phát hành: 2022-04-29
| Đã cập nhật: 2023-10-27