Texas Instruments TMAG6181-Q1 Angle Sensor
Texas Instruments TMAG6181-Q1 Angle Sensor is a high-precision sensor based on the Anisotropic Magneto Resistive (AMR) technology. This sensor with an integrated turns counter features two independent Hall sensors at the X and Y axes to track rotations. The TMAG6181-Q1 angle sensor also features a 20mT to 1T operating magnetic field that enables flexible mechanical placements and <2µs low latency outputs for high applications. This sensor supports differential- or single-ended applications. The TMAG6181-Q1 angle sensor is AEC-Q100 qualified for automotive applications.The TMAG6181-Q1 angle sensor operates from 2.7V to 5.5V voltage range and -40°C to 150°C ambient temperature range. This sensor is available in 3mm x 4.90mm dimensions. The TMAG6181-Q1 sensor is used in E-bikes and 2-wheelers, encoder position sensing, servo drive position sensors, EPS motor position sensing, EPS handwheel angle sensing, and integrated belt starter generators.
Features
- AEC-Q100 qualified for automotive applications:
- Temperature grade 0: –40°C to 150°C
- High-accuracy, low-angle error AMR sensor:
- 0.1° (typical)
- 0.4° (maximum across temperature at 3.3V)
- 0.56° (maximum across temperature at 5.5V)
- Functional safety-compliant:
- Developed for functional safety applications
- Documentation to aid ISO 26262 system design up to ASIL B
- High-speed AMR angle sensor:
- Ultra-low latency <2μs supports up to 100krpm
- 180° angle sensor
- Integrated turns counter provides rotation turns count using PWM output:
- Low-power mode with turns counter enabled of 50µA
- Intelligent rotation tracking enables tracking up to 8krpm in low-power mode
- Low-angle drift eliminates the need for calibration across temperatures
- 20mT to 1T operating magnetic field range
- Sine and cosine differential ratiometric analog outputs
- Supports differential- or single-ended applications
- <40μs fast start-up time
- <5μA dedicated pin to enter sleep mode
- 2.7V to 5.5V supply voltage range
Applications
- EPS motor position sensing
- EPS handwheel angle sensing
- Wiper modules and actuators
- BLDC/PMSM motor position sensing
- E-bikes and 2-wheelers
- Encoder position sensing
- Servo drive position sensors
- Integrated belt starter generators
Functional Block Diagram
Application Block Diagram
Additional Resource
Đã phát hành: 2024-04-22
| Đã cập nhật: 2025-05-06