Texas Instruments TMDSHSECDOCK-AM263 AM263x-CC Evaluation Module

Texas Instruments TMDSHSECDOCK-AM263 AM263x-CC Evaluation Module (EVM) is a High-Speed Edge Card (HSEC) dock for TMDSCNCD263 (AM263x controlCARD) and TMDSCNCD263P (AM263Px controlCARD) to break out key I/O and hardware peripherals. This board shows the features of the MCU+ SDK on AM263x and AM263Px for customers in the evaluation and development phase. In addition to the features of the TMDSHSECDOCK, this board has hardware support for additional AM263x and AM263Px family features such as CAN/LIN, GPMC (AM263x ONLY), TRACE, and JTAG. The Texas Instruments TMDSHSECDOCK-AM263 includes an onboard 64Mb PSRAM device with an additional footprint to install other supported memories.

Features

  • 180-pin high-speed edge card (HSEC) connector breaks out pin-muxed SoC signals to headers for easy access during development
  • 2-channel CAN and LIN PHYs
  • GPMC support with onboard PSRAM IC, pinout for alternative FLASH options
  • Full TRACE debug interface via MIPI-60
  • JTAG debug interface via TI 14-pin connector

Kit Contents

  • AM263x controlCARD docking station board
  • 4 shunt jumpers
  • AM263x controlCARD (TMDSCNCD263) is not included
  • AM263Px controlCARD (TMDSCNCD263P) is not included
  • USB Type-C™ 5V/3A AC/DC supply and cable is not included

Board Overview

Chart - Texas Instruments TMDSHSECDOCK-AM263 AM263x-CC Evaluation Module
Đã phát hành: 2024-02-23 | Đã cập nhật: 2024-10-21