Texas Instruments TMP114 Digital Temperature Sensor

Texas Instruments TMP114 Digital Temperature Sensor is a high accuracy, I2C-compatible digital temperature sensor in an ultra-thin (0.15mm) 4-pin package. The small size and low height of the TMP114 optimizes volume-constrained systems and enables novel placement of the sensor under other surface mount components for fast and accurate temperature measurement.

The Texas Instruments TMP114 has an accuracy of ±0.3°C and offers an on-chip 16-bit analog-to-digital converter (ADC) that provides a temperature resolution of 0.0078°C. The TMP114 is 100% tested on a production setup that is NIST traceable. The TMP114 is designed to operate from a supply voltage range of 1.08V to 1.98 V, with a low average supply current of less than 0.7µA to maximize battery life.

Features

  • High accuracy
    • TMP114
      • ±0.3°C maximum from –10°C to 85°C
      • ±0.5°C maximum from –40°C to 125°C
    • TMP114N
      • ±1°C maximum from –40°C to 125°C
  • –40°C to 125°C operating temperature range 
  • 16-bit resolution: 0.0078°C (LSB)
  • Low power consumption
    • 0.7µA average supply current
    • 0.16µA shutdown current
  • Supply range: 1.08V to 1.98V
  • 1.2V compatible logic inputs independent of supply voltage
  • I2C and SMBus compatible interface
  • 50ns spike filter to coexist on I3C mixed bus
  • Optional Cyclic Redundancy Check (CRC)
  • 300ms response time
  • Adjustable averaging
  • Adjustable conversion time and period
  • Continuous or one-shot conversion mode
  • Temperature alert status with hysteresis
  • NIST traceability
  • Ultra-thin 4-ball PicoStar (DSBGA) package with 0.15mm height

Applications

  • Mobile phones
  • Solid-state drives (SSDs)
  • Wearable fitness and activity monitors
  • Portable electronics
  • Set-top boxes (STBs)
  • Notebooks
  • IP Camera
  • Digital still camera

Functional Block Diagram

Block Diagram - Texas Instruments TMP114 Digital Temperature Sensor
Đã phát hành: 2022-01-28 | Đã cập nhật: 2023-10-30