Texas Instruments TMP144EVM Evaluation Module
Texas Instruments TMP144EVM Evaluation Module is a digital output temperature sensor capable of reporting temperature with 0.0625°C resolution. The TMP144EVM offers SMAART Wire™ Interface that can support up to 16 devices connected serially in conjunction with a UART host. The MSP430F5528 is leveraged to create a USB-to-SMAART Wire bridge. Additionally, a breakable PCB allows for breadboard compatibility and offers flexibility in evaluation, design and prototyping.Features
- Four accurate temperature sensor nodes
- Breakable PCB allows for breadboard compatibility
Additional Resources
PCB Layout
Đã phát hành: 2018-09-21
| Đã cập nhật: 2023-10-30