Texas Instruments TMP20 Analog Output Temperature Sensor

Texas Instruments TMP20 analog output temperature sensor is a precision CMOS device available in the tiny SOT563 package. The TI TMP20 temperature sensor features ±2.5ºC accuracy from -55ºC to +130ºC on a supply voltage of 2.7V to 5.5V with a supply current of 4µA. Operation as low as 1.8V is possible for temperatures between +15º C and +130º C. The Texas Instruments TMP20 analog output temperature sensor is ideal for use in cell phones, desktop/notebook computers, portable devices, and more.

Features

  • ±2.5°C accuracy from –55°C to +130°C
  • 1.8V to 5.5V supply voltage range 
  • 4µA (Maximum) low power
  • SOT-563, SC70-5 MicroSize packages 
  • SC70 pin-compatible with LM20

Applications

  • Cell phones
  • Desktop and notebook computers
  • Portable devices
  • Consumer electronics
  • Battery management
  • Power supplies
  • HVAC
  • Thermal monitoring
  • Disk drives
  • Appliances and white goods
  • Automotive

Functional Diagram

Block Diagram - Texas Instruments TMP20 Analog Output Temperature Sensor
Đã phát hành: 2010-02-04 | Đã cập nhật: 2023-10-31