Texas Instruments TMP441/TMP442 Remote Temperature Monitors

Texas Instruments TMP441/TMP 442 Remote Temperature Monitor includes a built-in local temperature sensor. The Texas Instruments TMP441 and TMP442 offer remote accuracy of ± 1ºC for multiple IC manufacturers with no calibration needed. The two-wire serial interface accepts SMBus write byte, read byte, send byte, and receive byte commands to configure the device.

Features

  • ±1°C Remote Diode Sensor (Max.)
  • ±1°C Local Temperature Sensor (Max.)
  • Automatic Beta Compensation
  • Series Resistance Cancellation
  • Factor Correction
  • Two-Wire/SMBus™ Serial Interface
  • Multiple Interface Addresses
  • Diode Fault Detection
  • RoHS-Compliant and No Sb/Br
  • Transistor and Diode Model Operation

Applications

  • Processor/FPGA Temperature Monitoring
  • LCD/DLP®/LCOS Projectors
  • Servers
  • Central Office Telecom Equipment
  • Storage Area Networks (SAN)

Block Diagram

Block Diagram - Texas Instruments TMP441/TMP442 Remote Temperature Monitors
Đã phát hành: 2009-04-27 | Đã cập nhật: 2023-10-31