Texas Instruments TMP461EPEVM Evaluation Module
Texas Instruments TMP461EPEVM Evaluation Module supplies a quick setup for evaluating the TMP461-EP device and gaining familiarity with it at the bit-by-bit register level. The TI TMP461EPEVM is designed for use with the evaluation module GUI. Alternatively, the sensor and remote junction can be detached for evaluation in a user's system. For this purpose, there are multiple alternatives to interface with the sensor for an excellent user experience.
Features
- Straightforward application to check the temperature functionality of TMP461EP
- An easy-to-use cloud-based GUI is available on the web or can be downloaded for offline use
- Breakable TMP461EP sensor board for flexibility in the location of measurement for both local and remote
- Access to data logging, adjusting the I2C frequency, and modifying data in registers
- Software powered by GUI Composer runs in a browser on Windows®, Mac®, and Linux® operating systems
Applications
- Processor/FPGA temperature monitoring
- LCD/DLP®/LCOS projectors
- Servers
- Central office telecom equipment
- Storage Area Networks (SAN)
Kit Contents
- TMP461EPEVM
- USB extension cable
Overview
Đã phát hành: 2025-10-31
| Đã cập nhật: 2025-11-11