Texas Instruments TMP9R01EVM Evaluation Module

Texas Instruments TMP9R01EVM Evaluation Module offers a quick setup to evaluate the TMP9R01SEP device and gain an understanding down to the bit-by-bit register level. The EVM tests the TMP9R01SEP for common functionality. Additionally, the device is under radiation and specifically tested for Signal Event Lookahead (SEL). The TI TMP9R01EVM enables users to evaluate the performance of the TMP9R01 digital temperature sensor under space conditions.

Features

  • Straightforward application to check the temperature functionality of TMP9R01SEP
  • An easy-to-use cloud-based GUI is available on the web or can be downloaded for offline use
  • Breakable TMP9R01 sensor board for flexibility in the location of measurement for both local and remote
  • Ready to go SEL board for radiation testing
  • Access to data logging, adjusting the I2C frequency, and modifying data in registers
  • Software powered by GUI Composer runs in a browser on Windows®, Mac®, and Linux® operating systems

Applications

  • Spacecraft FPGA, ADCs, DACs, and ASIC temperature monitoring
  • Spacecraft housekeeping and telemetry

Kit Contents

  • TMP9R01EVM
  • USB extension cable

Board Sections

Texas Instruments TMP9R01EVM Evaluation Module
Đã phát hành: 2025-09-16 | Đã cập nhật: 2025-09-22